Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 3 Way, Silver Plating

Bulk discount available

Subtotal (1 unit)*

$8.68

(exc. GST)

$9.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$8.68
10 - 24$8.35
25 - 49$8.06
50 +$7.64

*price indicative

RS Stock No.:
261-7549
Mfr. Part No.:
AC3MMPNZ
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Connector Type

XLR

Gender

Male

Mounting Type

Chassis Mount

Body Orientation

Straight

IP Rating

IP40

Colour

Silver

Contact Plating

Silver

Current Rating

15A

Voltage Rating

133 V

COO (Country of Origin):
CN
The Amphenol Audio AC series XLR cable connectors feature the unique Australian design and patented jaws cable retention system. These connectors can be quickly and easily assembled without screws, by hand or portable termination tool.

Compatible with all other XLR brands
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
Bulk Packaging

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links