Re-An Products Socket XLR Connector, Straight, 50V Female, 3 Way, Tin Plating

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.79

(exc. GST)

$11.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.79
10 - 24$10.04
25 - 49$9.57
50 +$9.16

*price indicative

RS Stock No.:
248-9797
Mfr. Part No.:
RCX3F-Z-000-0
Brand:
Re-An Products
Find similar products by selecting one or more attributes.
Select all

Brand

Re-An Products

Product Type

XLR Connector

Number of Contacts

3

Mount Type

Socket

Current

16A

Orientation

Straight

Connector Gender

Female

Colour

Sliver

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-20°C

Voltage

50V

Contact Gender

Female

Maximum Operating Temperature

70°C

Contact Material

Bronze

Standards/Approvals

RoHS

Series

RCX3F

COO (Country of Origin):
CN
The Re-An Products XLR cable connector is a 3 pole female connector with IP65 dust-water proof design that provides outdoor protection under mated condition.

Chrome plated housing

Tin plated contacts

Fashionable finish

Better abrasion performance

Related links