Amphenol Cable Mount XLR Connector, Male, 3 Way, Silver Plating
- RS Stock No.:
- 190-2304
- Mfr. Part No.:
- AC3MM
- Manufacturer:
- Amphenol PCD US
This image is representative of the product range
View all XLR Connectors
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$6.362
(exc. GST)
$6.998
(inc. GST)
units | Per unit | Per Bag* |
100 - 100 | $6.362 | $636.20 |
200 - 300 | $6.203 | $620.30 |
400 + | $6.107 | $610.70 |
*price indicative |
- RS Stock No.:
- 190-2304
- Mfr. Part No.:
- AC3MM
- Manufacturer:
- Amphenol PCD US
Legislation and Compliance
Product Details
Straight Cable Mount Connectors
Warning
Specifications
Attribute | Value |
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Termination Method | Solder |