- RS Stock No.:
- 236-2134
- Mfr. Part No.:
- 120A.2P
- Brand:
- Facom
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$273.22
(exc. GST)
$300.54
(inc. GST)
Units | Per unit |
1 + | $273.22 |
- RS Stock No.:
- 236-2134
- Mfr. Part No.:
- 120A.2P
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 120A series swedish model wrench 45° has special jaw design grips pipe at three points and high quality forged steel body.
Capacity 10 to 60 mm, 3/8 to 2 inch
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 60mm |
Wrench Type | Pipe Wrench |
Non Sparking | Yes |
Overall Length | 600 mm |
Handle Type | Metal |
Material | Forged Steel |