SAM Pipe Wrench, 200 mm Overall, 35mm Jaw Capacity

Discontinued
RS Stock No.:
221-5334
Mfr. Part No.:
630-8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Pipe Wrench

Jaw Capacity

35mm

Non Sparking

No

Overall Length

200 mm

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM reinforced pipe wrench has mobile forged body and jaws with double spring system ensuring efficient attachment to the tube.

It is 200 mm long