Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, I2C, PWM, SPI, UART Serial, WPAN
- RS Stock No.:
- 719-3834
- Mfr. Part No.:
- XBP24BZ7WITB003J
- Brand:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-3834
- Mfr. Part No.:
- XBP24BZ7WITB003J
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -102dBm | |
| Maximum Output Power | +10dBm | |
| Supported Bus Interfaces | ADC, DIO, I2C, PWM, SPI, UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial, WPAN | |
| Supply Voltage | 2.7 → 3.6V | |
| Dimensions | 32.94 x 24.38 x 2.82mm | |
| Height | 2.82mm | |
| Length | 32.94mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 24.38mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -102dBm | ||
Maximum Output Power +10dBm | ||
Supported Bus Interfaces ADC, DIO, I2C, PWM, SPI, UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial, WPAN | ||
Supply Voltage 2.7 → 3.6V | ||
Dimensions 32.94 x 24.38 x 2.82mm | ||
Height 2.82mm | ||
Length 32.94mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 24.38mm | ||
- COO (Country of Origin):
- US
XBee-PRO ZigBee RF Module
The XBee-PRO ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high power output and high receiver sensitivity it can provide long-range line-of-sight communication for up to 2 miles.
Carrier frequency: 2.4GHz ISM band with 15 channels
RF Power Output: +18dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm DIP format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
135-9737 XBP24CZ7UIS-004 Standard, U.FL antenna
135-9738 XBP24CZ7UIT-004 Standard, U.FL antenna
135-9739 XBP24CZ7WIT-004 Standard, Wire antenna
719-3803 XBP24BZ7PIT-004J Standard, PCB antenna
719-3828 XBP24BZ7PITB003J Programmable, PCB antenna
719-3812 XBP24BZ7SIT-004J Standard, RPSMA connector
719-3821 XBP24BZ7SITB003J Programmable, RPSMA connector
719-3815 XBP24BZ7UIT-004J Standard, U.FL connector
719-3825 XBP24BZ7UITB003J Programmable, U.FL connector
719-3819 XBP24BZ7WIT-004J Standard, Whip antenna
719-3834 XBP24BZ7WITB003J Programmable, Whip antenna
RF Power Output: +18dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Programmable version contains an MC9S08QE32 microcontroller
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm DIP format
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
135-9737 XBP24CZ7UIS-004 Standard, U.FL antenna
135-9738 XBP24CZ7UIT-004 Standard, U.FL antenna
135-9739 XBP24CZ7WIT-004 Standard, Wire antenna
719-3803 XBP24BZ7PIT-004J Standard, PCB antenna
719-3828 XBP24BZ7PITB003J Programmable, PCB antenna
719-3812 XBP24BZ7SIT-004J Standard, RPSMA connector
719-3821 XBP24BZ7SITB003J Programmable, RPSMA connector
719-3815 XBP24BZ7UIT-004J Standard, U.FL connector
719-3825 XBP24BZ7UITB003J Programmable, U.FL connector
719-3819 XBP24BZ7WIT-004J Standard, Whip antenna
719-3834 XBP24BZ7WITB003J Programmable, Whip antenna
Note
An XBee-PRO ZigBee Development Kit is available under RS Part No. 719-3837
Approvals
FCC, C-TICK
Related links
- Digi International Xbee ZigBee Module ADC I2C SPI WPAN
- Digi International Xbee ZigBee Module ADC UART Serial, WPAN
- Digi International Xbee ZigBee Module UART Serial, WPAN
- Digi International Xbee ZigBee Module UART Pan
- Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CAWIT-001 XBee
- Digi International XBee-Pro S2C EM35x ZigBee Module for Energy & Control Market 2.4GHz ZigBee XBP24CZ7UIS-004 XBee
- Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CASIT-001 XBee
- Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CAUIT-001 XBee
