Digi International Xbee ZigBee Module, +8dBm, SPI, UART Serial
- RS Stock No.:
- 170-9107
- Mfr. Part No.:
- XB24CZ7UIS-004
- Brand:
- Digi International
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9107
- Mfr. Part No.:
- XB24CZ7UIS-004
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | +8dBm | |
| Receiver Sensitivity | -102dBm | |
| Supported Bus Interfaces | SPI, UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial | |
| Supply Voltage | 2.1 → 3.6V | |
| Dimensions | 22 x 34 x 3mm | |
| Height | 3mm | |
| Length | 22mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 34mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power +8dBm | ||
Receiver Sensitivity -102dBm | ||
Supported Bus Interfaces SPI, UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial | ||
Supply Voltage 2.1 → 3.6V | ||
Dimensions 22 x 34 x 3mm | ||
Height 3mm | ||
Length 22mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 34mm | ||
XBee ZigBee RF Module
The XBee ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide long-range line-of-sight communication for up to 1200m.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +5dBm, +8dBm (Boost mode)
Receiver Sensitivity: -102dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
Antenna: RF Pad ( RS 719-3840), External via U.FL (RS 719-3843), PCB (RS 719-3831)
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm SMT
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
RF Power Output: +5dBm, +8dBm (Boost mode)
Receiver Sensitivity: -102dBm (Boost mode) @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control, SPI
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Protocol: ZigBee PRO 2007, HA-Ready with support for binding/multicasting
AES-128 encryption
Antenna: RF Pad ( RS 719-3840), External via U.FL (RS 719-3843), PCB (RS 719-3831)
4 channel 10-bit ADC
15 x GPIO pins
Power supply: +2.1V to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 22 x 34 x 3mm SMT
Applications: Wireless sensor networks, long-range communication for the Internet of Things (IoT)
Approvals
FCC, ETSI
