Digi International Xbee ZigBee Module, +18dBm, UART Serial, WPAN
- RS Stock No.:
- 436-503
- Mfr. Part No.:
- XBP24-AUI-001
- Brand:
- Digi International
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 436-503
- Mfr. Part No.:
- XBP24-AUI-001
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | +18dBm | |
| Receiver Sensitivity | -100dBm | |
| Supported Bus Interfaces | UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial, WPAN | |
| Supply Voltage | 2.8 → 3.4V | |
| Dimensions | 32.94 x 24.38 x 2.82mm | |
| Height | 2.82mm | |
| Length | 32.94mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 24.38mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power +18dBm | ||
Receiver Sensitivity -100dBm | ||
Supported Bus Interfaces UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial, WPAN | ||
Supply Voltage 2.8 → 3.4V | ||
Dimensions 32.94 x 24.38 x 2.82mm | ||
Height 2.82mm | ||
Length 32.94mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 24.38mm | ||
XBee-PRO OEM IEEE 802.15.4 RF Transceiver Module
The XBee-PRO OEM is an IEEE 802.15.4 compliant RF transceiver module. It operates in the 2.4GHz ISM Band. It has a high-power output and high receiver sensitivity so it can provide long-range line-of-sight communication for up to 1 km.
Carrier frequency: 2.4 GHz ISM band with 12 channels
RF Power Output: up to +18 dBm
Receiver Sensitivity: -100 dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250 kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip (RS 436-496), External via U.FL (RS 436-503), PCB (RS 761-7406)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8 V to +3.4 Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 32.9 x 7 mm DIL format
Applications: Long-range communication for the Internet of Things (IoT)
RF Power Output: up to +18 dBm
Receiver Sensitivity: -100 dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250 kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip (RS 436-496), External via U.FL (RS 436-503), PCB (RS 761-7406)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8 V to +3.4 Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 32.9 x 7 mm DIL format
Applications: Long-range communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI (Max +10 dBm output power), Telec
