- RS Stock No.:
- 787-3543
- Brand:
- RS PRO
88 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 6
$13.54
(exc. GST)
$14.89
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $13.54 | $2.257 |
5 + | $11.15 | $1.858 |
*price indicative |
- RS Stock No.:
- 787-3543
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO, 6 x First Aid Bandages No (18 x 18 cm)
These RS PRO first aid bandages are premium-quality sterile wound dressings. They are suitable for treating larger wounds and will help you effectively stop any bleeding. They're an indispensable part of any workplace first aid kit.
The dressings have unmedicated absorbent pad cushions that safeguard the wound and absorb any circulatory system fluids exuding from it. This helps you provide initial protection from infections. The bandage is strong so you can be sure it will hold the dressing firmly and securely in place.
This product is sterile and is packed in sterile conditions to ensure it's perfectly safe for use on open wounds, cuts or lesions. It comes in a pack of six so that you can have a sufficient bandage supply in your workplace first aid kits.
The dressings have unmedicated absorbent pad cushions that safeguard the wound and absorb any circulatory system fluids exuding from it. This helps you provide initial protection from infections. The bandage is strong so you can be sure it will hold the dressing firmly and securely in place.
This product is sterile and is packed in sterile conditions to ensure it's perfectly safe for use on open wounds, cuts or lesions. It comes in a pack of six so that you can have a sufficient bandage supply in your workplace first aid kits.
Features and Benefits
Dimensions of 18 x 18 cm
Six per package
Not self-adhesive
Dressing type
Absorbent wound dressing type
Six per package
Not self-adhesive
Dressing type
Absorbent wound dressing type
Specifications
Attribute | Value |
---|---|
Type | Dressing |