- RS Stock No.:
- 135-7294
- Mfr. Part No.:
- 92749002
- Brand:
- Treston Ltd
Discontinued product
- RS Stock No.:
- 135-7294
- Mfr. Part No.:
- 92749002
- Brand:
- Treston Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Auxiliary Top
Adjustable auxiliary top with double jointed arm. Manufactured from powder coated steel. Providing accessory shelving for your work station which can be rotated freely or tilted up to 25°. With a load capacity of up to 15 kg. Compatible with Concept, Workshop and TP benches with upright modules.
Features and Benefits
Can be rotated freely
Load Capacity 15 kg
Tilt 0 t0 25°
Load Capacity 15 kg
Tilt 0 t0 25°
Shelving Accessories
Specifications
Attribute | Value |
---|---|
Material | Steel |
Accessory Type | Panel Bracket |
Depth | 340mm |
For Use With | Concept Bench |
Width | 560mm |