- RS Stock No.:
- 135-7283
- Mfr. Part No.:
- 91849010P
- Brand:
- Treston Ltd
Discontinued product
- RS Stock No.:
- 135-7283
- Mfr. Part No.:
- 91849010P
- Brand:
- Treston Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Light / Balancer Rail
Light balancer rail for holding overhead lighting and tool balancers with a max load capacity of 15 kg. These rails are designed to ensure that your work bench has the best task lighting, fitting easily to your upright modules. You can use these rails and sliding pieces with your work station, to facilitate the use of heavy equipment. A tool balancer is fixed to the light/balancer rail. Available in different sizes to suit your work bench needs.
Features and Benefits
Height and Depth Adjustable
Facilitates the use of heavy equipment
Easy to fit
Facilitates the use of heavy equipment
Easy to fit
Shelving Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Light and Balancer Rail |
Material | Steel |
For Use With | Concept Bench |
Width | 1200mm |