- RS Stock No.:
- 135-7277
- Mfr. Part No.:
- 90449001P
- Brand:
- Treston
Discontinued product
- RS Stock No.:
- 135-7277
- Mfr. Part No.:
- 90449001P
- Brand:
- Treston
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Work Bench Upright Tube Modules
Set of 2 complete upright tube modules for use with work bench to support accessories such as shelving, panels and lighting. Each module includes upright tubes, corner bracket pair and straight bracket pair. Suitable for Concept and TP workbenches.
Shelving Accessories
Specifications
Attribute | Value |
---|---|
Depth | 1359mm |
For Use With | Concept Bench |
Accessory Type | Upright Tube Module |
Material | Steel |
Height | 1075 mm, 1359 mm |