- RS Stock No.:
- 769-8575
- Mfr. Part No.:
- 11800070
- Brand:
- Ansell
5 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 12 Pair(s)
Was $195.54
You pay
$127.10
(exc. GST)
$139.81
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 6 | $127.10 | $10.592 |
7 - 14 | $125.85 | $10.488 |
15 - 39 | $124.35 | $10.362 |
40 + | $122.31 | $10.192 |
*price indicative |
- RS Stock No.:
- 769-8575
- Mfr. Part No.:
- 11800070
- Brand:
- Ansell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
HyFlex® 11-800 Gloves
Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
Standards
EN388 3131; EN1149
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Mechanic |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | Nitrile Foam |
Number of Gloves | 12Pairs |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | A |
EN388 2016 | 3131A |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Range | HyFlex 11-800 |
Complies with EN 61340-5-1 | No |