- RS Stock No.:
- 323-9970
- Mfr. Part No.:
- 11-800/07
- Brand:
- Ansell
Discontinued product
Alternative
Ansell HyFlex 11-800 White Nylon Mechanic Work Gloves, Size 7, Small, Nitrile Foam Coating
$127.10
1 Bag of 12 Pair(s)
RS Stock No.: 769-8575
- RS Stock No.:
- 323-9970
- Mfr. Part No.:
- 11-800/07
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
HyFlex® 11-800 Gloves
Outstanding fingertip sensitivity for greater ease and flexibility in handling small and sensitive components
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
Excellent grip, dry wet or on lightly oiled surfaces
Palm coated allowing the back of the hand to breathe
Outstanding resistance to abrasion for better protection and longer life
The Nitrile foam coating provides mechanical robustness, abrasion resistance, enhanced grip and oil repellence
The elasticity of the glove liner ensures that the glove shape fits closely to the hand, allowing superb dexterity to handle even the smallest of items
Standards
EN388 3131; EN1149
Ansell
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Grey |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Range | Hyflex |