Liscombe 570 Grey Cotton, Leather Material Handling Work Gloves, Size 9

Subtotal (1 pair)*

$7.29

(exc. GST)

$8.02

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 120 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$7.29

*price indicative

RS Stock No.:
287-9580
Mfr. Part No.:
570L
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Glove Size

9

Primary Glove Application

Material Handling

Glove Material

Cotton, Leather

Main Colour of Glove

Grey

Number of Gloves

1Pair

Range

570

RoHS Status: Exempt

COO (Country of Origin):
PK
The Liscombe cotton chrome leather gloves feature a yellow drill back and are designed for durability and comfort. The high-quality selected leather ensures they are hard-wearing and have an extended life span. They are well-suited for tough handling jobs, including tasks such as metal components handling, material handling, and general maintenance. These gloves offer protection and dexterity, making them versatile for various industrial and manual labour applications.

Wing thumb for enhanced wearer comfort

Finger tip and knuckle protection