KYORENE Grey Graphene Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 287-8083
- Mfr. Part No.:
- K02-303L taille 8
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$261.276
(exc. GST)
$287.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $21.773 | $261.28 |
*price indicative
- RS Stock No.:
- 287-8083
- Mfr. Part No.:
- K02-303L taille 8
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | EN388 4X31C CUT ANSI A3 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals EN388 4X31C CUT ANSI A3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves feature an 18 gauge 100D grey Kyorene Pro graphene liner for protection, and a black HCT Nano-foam palm coating for durability and grip. They're touch screen compatible and designed without stainless steel or fiberglass for safety. Addi
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
