KYORENE Grey Graphene Work Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8074
- Mfr. Part No.:
- K01-424 taille 6
- Brand:
- KYORENE
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$294.516
(exc. GST)
$323.964
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $24.543 | $294.52 |
*price indicative
- RS Stock No.:
- 287-8074
- Mfr. Part No.:
- K01-424 taille 6
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI, EN 388 | |
| Standards/Approvals | EN 388 4X43D CUT ANSI A4 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 24 | ||
Safety Standard ANSI, EN 388 | ||
Standards/Approvals EN 388 4X43D CUT ANSI A4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves have an 18 gauge grey Kyorene Pro graphene liner for protection, and a full blue nitrile coating with black HCT micro foam nitrile palm coating for grip and durability. They're designed without stainless steel or fiberglass for safety,
Thermal regulating to keep the hands comfortable
Odour Neutralizing to Keep the gloves smelling fresh
