KYORENE Grey Graphene Work Gloves, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8070
- Mfr. Part No.:
- K01-403RT taille 8
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$526.656
(exc. GST)
$579.324
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $43.888 | $526.66 |
*price indicative
- RS Stock No.:
- 287-8070
- Mfr. Part No.:
- K01-403RT taille 8
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Anti-Static, Anti-Bacterial, Heat Resistant | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | ANSI/ISEA 138, EN 388 | |
| Standards/Approvals | ANSI/ISEA 138 2, EN388 4X42DP CUT ANSI A4 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Resistance Features Anti-Static, Anti-Bacterial, Heat Resistant | ||
Coating Nitrile Micro-Foam | ||
Safety Standard ANSI/ISEA 138, EN 388 | ||
Standards/Approvals ANSI/ISEA 138 2, EN388 4X42DP CUT ANSI A4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves feature an 18 gauge grey Kyorene Pro graphene liner for cut resistance, a black HCT micro foam nitrile palm coating for grip, and TPV protection on the back of the hand for impact resistance. They also have a reinforced thumb crotch for
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
