KYORENE Grey Graphene Work Gloves, Size 10, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8059
- Mfr. Part No.:
- K01-403 taille 10
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$272.556
(exc. GST)
$299.808
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $22.713 | $272.56 |
*price indicative
- RS Stock No.:
- 287-8059
- Mfr. Part No.:
- K01-403 taille 10
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | ANSI A4, EN 388:4X42D | |
| Resistance Features | Thermal Regulating, Odour Neutralizing, Anti-Static, Anti-Bacterial | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI, EN 388 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile Micro-Foam | ||
Safety Standard ANSI A4, EN 388:4X42D | ||
Resistance Features Thermal Regulating, Odour Neutralizing, Anti-Static, Anti-Bacterial | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves feature an 18-gauge grey Kyorene Pro graphene liner for robust protection and durability. They are coated with black HCT micro foam nitrile on the palm, providing excellent grip. Additionally, they are free of stainless steel or fibergl
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
