KYORENE Grey Graphene Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 287-8047
- Mfr. Part No.:
- 04-205R taille 6
- Brand:
- KYORENE
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$114.876
(exc. GST)
$126.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.573 | $114.88 |
*price indicative
- RS Stock No.:
- 287-8047
- Mfr. Part No.:
- 04-205R taille 6
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Safety Standard | EN | |
| Resistance Features | Odour Neutralizing, Reinforced Thumb Crotch, Anti-Static, Anti-Bacterial, Thermal Regulating | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Safety Standard EN | ||
Resistance Features Odour Neutralizing, Reinforced Thumb Crotch, Anti-Static, Anti-Bacterial, Thermal Regulating | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves feature a 13-gauge grey Kyorene graphene liner for robust protection and durability. They are coated with polyurethane on the palm, providing excellent grip. Additionally, they include a reinforced thumb crotch for added durability and
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
