KYORENE Grey Graphene Work Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-8039
- Mfr. Part No.:
- 01-701 taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$223.632
(exc. GST)
$246.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $18.636 | $223.63 |
*price indicative
- RS Stock No.:
- 287-8039
- Mfr. Part No.:
- 01-701 taille 11
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI A6, EN 388 | |
| Resistance Features | Odour Neutralizing, Anti-Bacterial, Anti-Static, Thermal Regulating | |
| Standards/Approvals | ANSI A6, EN388 4X42F CUT, EN 388 LEVEL F CUT | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 24 | ||
Safety Standard ANSI A6, EN 388 | ||
Resistance Features Odour Neutralizing, Anti-Bacterial, Anti-Static, Thermal Regulating | ||
Standards/Approvals ANSI A6, EN388 4X42F CUT, EN 388 LEVEL F CUT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE gloves feature a 13-gauge grey Kyorene graphene liner for robust protection and durability. They are coated with black HCT micro foam nitrile on the palm, providing excellent grip. Additionally, they possess bacteriostatic properties to elimin
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
