KYORENE Grey Graphene Work Gloves, Size 11, Nitrile Micro-Foam Coating
- RS Stock No.:
- 287-7987
- Mfr. Part No.:
- 00-810 taille 11
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$113.616
(exc. GST)
$124.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $9.468 | $113.62 |
*price indicative
- RS Stock No.:
- 287-7987
- Mfr. Part No.:
- 00-810 taille 11
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile Micro-Foam | |
| Resistance Features | Anti-Bacterial, Thermal Regulating, Anti-Static, Odour Neutralizing | |
| Safety Standard | EN 388, EN 407 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:4121A, EN407 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Coating Nitrile Micro-Foam | ||
Resistance Features Anti-Bacterial, Thermal Regulating, Anti-Static, Odour Neutralizing | ||
Safety Standard EN 388, EN 407 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:4121A, EN407 | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KYORENE glove features an 18-gauge grey Kyorene Pro graphene liner for enhanced protection and durability. It also has a black HCT micro foam nitrile palm coating for improved grip and dexterity.
Hi vis reinforced thumb crotch
No stainless steel or fiberglass
Ergonomically shaped for superior fit
Bacteriostatic to kill harmful bacteria
Thermal regulating to keep the hands comfortable
Odour neutralizing to keep the gloves smelling fresh
