KYORENE 04 - 405 A4 CUT 4X42D Black, Grey Graphene, Nylon Glove, Size 8, Polyurethane Coating
- RS Stock No.:
- 282-9895
- Mfr. Part No.:
- 04-405 taille 8
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$187.632
(exc. GST)
$206.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $15.636 | $187.63 |
*price indicative
- RS Stock No.:
- 282-9895
- Mfr. Part No.:
- 04-405 taille 8
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Glove | |
| Size | 8 | |
| Material | Graphene, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | 04 - 405 A4 CUT 4X42D | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:4X42D | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Glove | ||
Size 8 | ||
Material Graphene, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series 04 - 405 A4 CUT 4X42D | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Safety Standard EN 388:4X42D | ||
Standards/Approvals EN 388 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The KYORENE gloves has 3 gauge grey graphene liner and black polyurethane palm coating. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42D.
Features
Touch screen compatible
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive manufacturing
• Appliance manufacturing
• Metal stamping
• Sheet metal handling
• Construction
• Plastics
• Steel handling
