KYORENE Black, Grey Graphene, Nylon Glove, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 282-9884
- Mfr. Part No.:
- 02-405R taille 9
- Brand:
- KYORENE
Subtotal (1 pack of 12 pairs)*
$212.82
(exc. GST)
$234.096
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $17.735 | $212.82 |
*price indicative
- RS Stock No.:
- 282-9884
- Mfr. Part No.:
- 02-405R taille 9
- Brand:
- KYORENE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Size | 9 | |
| Product Type | Glove | |
| Material | Graphene, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN388:4X42D | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Size 9 | ||
Product Type Glove | ||
Material Graphene, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN388:4X42D | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The KYORENE gloves has reinforced thumb crotch for extended wear. Thermal regulating to keep the hands comfortable and odor neutralizing to keep the gloves smelling fresh. Standards - EN388 4X42D.
Features
Reinforced thumb crotch
No stainless steel or fiberglass
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Applications
• Automotive
• Auto Aftermarket
• Machinery and Equipment
• Oil and Gas
• Utility & Public Works
• Warehousing & Logistics
