Delta Plus APOLLON WINTER VV735 Fluorescent yellow-Black Acrylic Thermal Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 282-1131
- Mfr. Part No.:
- VV735JA09
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1131
- Mfr. Part No.:
- VV735JA09
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 9 | |
| Primary Glove Application | Thermal | |
| Glove Material | Acrylic | |
| Main Colour of Glove | Fluorescent yellow-Black | |
| Glove Coating | Latex | |
| Number of Gloves | 12Pairs | |
| Range | APOLLON WINTER VV735 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 9 | ||
Primary Glove Application Thermal | ||
Glove Material Acrylic | ||
Main Colour of Glove Fluorescent yellow-Black | ||
Glove Coating Latex | ||
Number of Gloves 12Pairs | ||
Range APOLLON WINTER VV735 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Thermal glove ideal for mild cold environments. It has excellent resistance to cold and humidity, ideal for cold environments down to -30°C.
Lightweight for optimal dexterity
Abrasion resistant
Cut resistant
Abrasion resistant
Cut resistant
