Polyco Healthline ARCRE041 Red Mechanical Protection Gloves, Size 10
- RS Stock No.:
- 272-3419
- Mfr. Part No.:
- ARCRE041-10
- Brand:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$180.98
(exc. GST)
$199.08
(inc. GST)
- RS Stock No.:
- 272-3419
- Mfr. Part No.:
- ARCRE041-10
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Glove Size | 10 | |
| Primary Glove Application | Mechanical Protection | |
| Main Colour of Glove | Red | |
| Number of Gloves | 1Pair | |
| Range | ARCRE041 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Glove Size 10 | ||
Primary Glove Application Mechanical Protection | ||
Main Colour of Glove Red | ||
Number of Gloves 1Pair | ||
Range ARCRE041 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The BM Polyco Composite and Arc Flash Gloves are available in many sizes and lengths. It has no need of leather protector as it has integrated mechanical protection.
•Extremely flexible
•Improved comfort
•Improved comfort
