Glove Neoprene 813mm Port 200 13800 C10
- RS Stock No.:
- 272-3401
- Mfr. Part No.:
- 13800-10
- Brand:
- Polyco Healthline
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-3401
- Mfr. Part No.:
- 13800-10
- Brand:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Glove Arc Flash Coated With Neoprene And
- DeWALT Black Neoprene Size 9 Synthetic Leather Coating
- Molex SFP+ I/O Connector Female 10-Port 200-Position, 76093-5001
- Glove Matrix D Grip Palm Dot Grey Size 1
- Glove uvex unidur 6659 foam GRHPPE and g
- Glove Skytec Sapphire Xtreme Nitrile Foa
- Glove Skytec Sapphire Total Cut Level D
- Glove Latex Insulating class 0 14" Lengt