Portwest A199 Grey Nylon ESD Protection Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 271-8853
- Mfr. Part No.:
- A199GRRS
- Brand:
- Portwest
Discontinued
- RS Stock No.:
- 271-8853
- Mfr. Part No.:
- A199GRRS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Glove Size | 7 | |
| Primary Glove Application | ESD Protection | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 3121X | |
| EN374 Chemical | No | |
| Additional EN Standards | IEC 61340-5-1:2018 | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Range | A199 | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Glove Size 7 | ||
Primary Glove Application ESD Protection | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 3121X | ||
EN374 Chemical No | ||
Additional EN Standards IEC 61340-5-1:2018 | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Range A199 | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Antistatic PU Palm Glove with polyester and Carbon Fibre shell diverts static electricity. It is coated with a durable PU palm for excellent dexterity. It is for use in electronics assembly, testing and precision work.
•Breathable seamless liner
•Retail tag which aids presentation for retail sales
•CE certified
•Retail tag which aids presentation for retail sales
•CE certified
