Beeswift Orange Latex Coated Cotton Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Work Gloves,
- RS Stock No.:
- 264-7836
- Mfr. Part No.:
- MP1ORL
- Brand:
- Beeswift
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-7836
- Mfr. Part No.:
- MP1ORL
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Glove Material | Latex Coated Cotton | |
| Main Colour of Glove | Orange | |
| Glove Coating | Latex | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Glove Material Latex Coated Cotton | ||
Main Colour of Glove Orange | ||
Glove Coating Latex | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Beeswift gloves are multi-purpose work gloves ideally used for construction and steel handling. They are orange in color. These gloves provide better cut and tear resistance.
Latex rubber coated palm
Knitted base construction to allow air passage
Excellent dexterity
Knitted base construction to allow air passage
Excellent dexterity
