- RS Stock No.:
- 264-6854
- Mfr. Part No.:
- 612-07
- Brand:
- Unigloves
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.503
(exc. GST)
$4.953
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.503 | $45.03 |
*price indicative |
- RS Stock No.:
- 264-6854
- Mfr. Part No.:
- 612-07
- Brand:
- Unigloves
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Unigloves Gloves has ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue. Along with this excellent for use in a range of environments where chemicals are present. Non slip diamond textured pattern on the palm provides confident grip.
Light weight nitrile glove
Abrasion protection aids the life of the glove as well as protecting the wearer
Approved for use in food areas
Abrasion protection aids the life of the glove as well as protecting the wearer
Approved for use in food areas
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Abrasion Resistant, Chemical Resistant |
Glove Material | Nitrile |
Main Colour of Glove | Blue |
Range | 612* |
Related links
- Polyco Healthline Optima Blue Latex Chemical Resistant Work Gloves...
- Ansell Purple Nylon Abrasion Resistant Work Gloves Small, Nitrile Coating
- NXG GreenTek™ Cut D Lite Black HPPE Polyester Cut Resistant Work...
- Uniglove 275D* Nylon Good Dexterity Work Gloves Small, Latex Foam Coating
- NXG CHEM Blue Nitrile Chemical Resistant Size 8 Nitrile
- Uniglove 270NF* Nylon Abrasion Resistant Work Gloves Large, Nitrile Coating
- Uniglove 645* Blue Latex Chemical Resistant Work Gloves Small
- Ansell HyFlex Grey Kevlar Abrasion Resistant Size 7, Nitrile Foam Coating