- RS Stock No.:
- 249-3772
- Mfr. Part No.:
- GN08 Black/HiVis Yellow M
- Brand:
- DNC
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$3.89
(exc. GST)
$4.28
(inc. GST)
Units | Per unit |
1 + | $3.89 |
- RS Stock No.:
- 249-3772
- Mfr. Part No.:
- GN08 Black/HiVis Yellow M
- Brand:
- DNC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC GN08 series is a seamless 13 gauge polyester liner provides comfort & dexterity for all day wear. Nitrile coated palm and fingers with sandy finish, good abrasion resistance and excellent grip in dry, wet and oily conditions. Colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing.
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Main Colour of Glove | Black/Yellow |
Glove Coating | Nitrile |
Related links
- DNC Black General Purpose Work Gloves Medium, Nitrile Coating
- DNC Black General Purpose Work Gloves XXL, Nitrile Coating
- DNC Black/Yellow General Purpose Work Gloves Large, Nitrile Coating
- DNC Black/Yellow Abrasion Resistant Size 8 Latex Coating
- DNC Black/Yellow General Purpose Work Gloves XL, Nitrile Coating
- DNC Black/Yellow General Purpose Work Gloves Small, Nitrile Coating
- DNC Black/Yellow General Purpose Work Gloves Medium, Nitrile Foam Coating
- DNC Black/Yellow General Purpose Work Gloves XXL, Nitrile Coating