RS PRO Nitrile, Vinyl Disposable Gloves, Size 7, Small, 50Pairs per Pack
- RS Stock No.:
- 245-8970
- Mfr. Part No.:
- G0701
- Brand:
- RS PRO
Subtotal (1 box of 100 units)*
$6.69
(exc. GST)
$7.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6.69 | $0.067 |
*price indicative
- RS Stock No.:
- 245-8970
- Mfr. Part No.:
- G0701
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 7, Small | |
| Glove Material | Nitrile, Vinyl | |
| Number of Gloves | 50Pairs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 7, Small | ||
Glove Material Nitrile, Vinyl | ||
Number of Gloves 50Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Disposable Nitrile Vinyl Blend Gloves
Introducing the range of RS PRO Disposable Nitrile Vinyl Blend Gloves, a powder free alternative and high-quality solution for barrier protection that prevents skin contact to minimise and prevent contamination. These nitrile vinyl blend gloves offer improved tensile strength and puncture resistance and have been designed for maximum sensitivity, dexterity and comfort, while also reducing the risk of fatigue through increased elasticity and flexibility when being used for extended periods of time. They are an essential piece of PPE and allow the wearer to use the gloves with ease and reassurance that they are protected in a wide range of environments.
Features and Benefits:
- The RS PRO Disposable Nitrile Vinyl Blend Gloves are a powder free, high-quality solution that offers softness and comfort with superior barrier protection and high tensile strength and puncture resistance in a wide range of environments
- By offering a powder free coating on the inner surface of each glove, it reduces the risk of latex allergies (Type I sensitisation) and minimises any potential dust or particulate contamination
- The beaded cuff design ensures additional strength when being put on, ensuring there is reliable protection against damage at its weakest point, but also providing a barrier against potential liquid roll back
- Each box contains 100 ambidextrous gloves per box, making an economical option as pairs dont need to be split and therefore reducing wastage
- Each disposable glove has been designed for durability to protect the hand from a wide array of chemical hazards, solvents and oils, as well as reducing the risk of contamination from skin contact to ensure the highest levels of hygiene
- Available in a range of food safe colours and a variety of sizes
Applications:
These RS PRO disposable gloves are ideal for a wide range of tasks and professions such as dentistry, medical and clinical tasks, tattooists, hairdressers, and beauticians. They are also food safe and suitable for handling fatty foods making them ideal for catering and food preparation. Some industries and applications disposable gloves are commonly used in are very basic tasks like household cleaning and food preparation, to more contamination critical applications like lab analysis, nursing, electronics, engineering and much more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Nitrile Size 9 50Pairs per Pack
- RS PRO Nitrile Size 8 50Pairs per Pack
- RS PRO Nitrile Size 10 50Pairs per Pack
- RS PRO Clear No Vinyl Disposable Gloves Small, 100 per Pack
- RS PRO Black Powder-Free Nitrile Disposable Gloves Small, 100 per Pack
- Unigloves Black Powder-Free Nitrile Disposable Gloves Small, 100 per Pack
- Mapa Solo 997 Disposable Gloves 50Pairs per Pack
- Unigloves GS005* Blue Powder-Free Nitrile Size L, 100 per Pack
