Pro Fit Blue Latex Chemical Resistant, General Purpose Gloves, Size 9

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 12)

$1.24

(exc. GST)

$1.36

(inc. GST)

RS Stock No.:
238-4977
Mfr. Part No.:
G851-L
Brand:
Pro Fit
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Fit

Glove Size

9

Primary Glove Application

Chemical Resistant, General Purpose

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

RoHS Status: Exempt

COO (Country of Origin):
LK
The Needlers Pro-Fit has a latex household dry flock lined fish scale gloves. Its size is large. It has a natural rubber flocklined latex gloves with a fishscale pattern design offering exceptional grip properties which is ideal for use in food environments, dishwashing, janitorial, household use and gardening. Glove length is 300mm.

High level abrasion resistance
Fishscale pattern for a secure grip, particularly in wet and oily conditions
flocklined for superior comfort
Chemical resistant
Beaded cuff for a secure fit
Long length offers protection to the forearm
For use in food preparation and handling areas , general cleaning and chemical handling