Reldeen White Cotton General Purpose Gloves, Size 10

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 600

$236.84

(exc. GST)

$260.52

(inc. GST)

RS Stock No.:
238-4965
Mfr. Part No.:
G500-10
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

10

Primary Glove Application

General Purpose

Glove Material

Cotton

Main Colour of Glove

White

Number of Gloves

300Pairs

RoHS Status: Exempt

COO (Country of Origin):
CN
The Needlers Reldeen has a lightweight cotton liner stockinette gloves which features a knitted wrist and is unlined. Perfect for light assembly work, general handling and warehousing. It's length is 25 cm / palm and width is 9 cm. It's material is polyester/cotton blend.

Features an elasticated knitted ribbed cuff to ensure a more comfortable and secure fit
Unlined for better dexterity
Polyester/cotton blend
For use in food industry under vinyl/nitrile gloves