Reldeen Black/Red Nylon General Purpose Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 219-8065
- Mfr. Part No.:
- G793-10
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8065
- Mfr. Part No.:
- G793-10
- Brand:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Nylon | |
| Main Colour of Glove | Black/Red | |
| Glove Coating | Nitrile Foam | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Nylon | ||
Main Colour of Glove Black/Red | ||
Glove Coating Nitrile Foam | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Reldeen Gloves, Size 10, Nylon Lining - G793-10
Protect your hands in industrial environments using these general-purpose gloves from Reldeen. Their seamless design prevents rubbing against the skin for comfortable use over long periods of time. The elasticated knitted wrist ensures a secure fit for added protection. The palm and all five fingers have a foam nitrile coating for resistance to chemicals and a firm grip in wet and oily conditions.
Features & Benefits
• Compliant with EN 420:2003+A1:2009 safety standards for protective gloves
• Supplied in a pack of 12 pairs, so you'll have enough in stock for multiple uses
• Supplied in a pack of 12 pairs, so you'll have enough in stock for multiple uses
Applications
• Automotive applications
• Construction and utility
• Engineering and manufacturing
• Laboratories
• Construction and utility
• Engineering and manufacturing
• Laboratories
Are these gloves protected against cuts and tears?
Yes, these gloves conform to EN388 standards, so they're protected against cuts, abrasions, tears and punctures to ensure adequate protection when handling sharp objects.