Reldeen Black/Red Polyester General Purpose Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 219-8061
- Mfr. Part No.:
- G793-07
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8061
- Mfr. Part No.:
- G793-07
- Brand:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black/Red | |
| Glove Coating | Nitrile Foam | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove Black/Red | ||
Glove Coating Nitrile Foam | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Reldeen Black/Red Nitrile Foam Coated Nylon Gloves, Size 7
These Reldeen liner safety work gloves are made from a polyurethane/nitrile blend to deliver excellent abrasion protection and durability. The foamed coating increases their resistance to oils and offers a superior grip, especially in wet and oily conditions. They feature an elasticated knit wrist to ensure a more comfortable and secure fit. They are also seamless to provide increased hand comfort. They conform to EN 420:2003+A1:2009 and EN 388.
Features and Benefits
Elasticated knit wrist proving additional comfort and support
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Seamless to provide increased comfort.
Pack contains 12 pairs.
Applications
Protection for heavy-duty tasks in mechanical, manufacturing and construction environments
Certifications
EN 420:2003+A1:2009 and EN 388
FAQs
What are Nitrile gloves?
Nitrile gloves have fantastic resistance to a wide selection of hazardous chemicals. They are 4 times stronger than natural latex gloves and are great for nearly all applications.