Reldeen Grey Polyester General Purpose Gloves, Size 8
- RS Stock No.:
- 219-8056
- Mfr. Part No.:
- G792-08
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8056
- Mfr. Part No.:
- G792-08
- Brand:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 8 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | Grey | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 8 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Reldeen Grey Polyester Work Safety Gloves, Size 8
These Reldeen gloves are formulated with a polyester liner and a foam Nitrile Palm Coating. These materials make them the ideal lightweight gloves providing enhanced grip and resistance in wet or oily conditions whilst also delivering excellent abrasion protection and durability.
Features and Benefits
Features an elasticated knit wrist to ensure a more comfortable and secure fit.
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Seamless to provide increased comfort for long wear use.
Polyurethane/nitrile blend to deliver excellent abrasion protection and durability.
Exceptional grip
Nitrile coating that covers the entire palm and all five fingers. This coating provides a layer of protection against abrasions, cuts, and snags, as well as many oils and chemicals.
Highly flexible performance
Seamless to provide increased comfort for long wear use.
Polyurethane/nitrile blend to deliver excellent abrasion protection and durability.
Applications
General handling
The Reldeen polyester liner with foam nitrile palm coating increases resistance to oils and offers a superior grip, especially in wet and oily conditions and o deliver excellent abrasion protection and durability. It used elasticated knit wrist to ensure
Certifications
Pack contains 12 pairs
Seamless to provide increased comfort
Seamless to provide increased comfort
Category II PPE – Certified against PPE regulation (EU) 2016/425
EN 420:2003+A1:2009
EN388:2016
EN 420:2003+A1:2009
EN388:2016
FAQs
What is Nitrile coating?
Nitrile coating shields the hand against any skin conditions by preventing oil or grease from penetrating through the gloves.