Reldeen Black Polyester General Purpose Gloves, Size 10
- RS Stock No.:
- 219-8054
- Mfr. Part No.:
- G791-10
- Brand:
- Reldeen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8054
- Mfr. Part No.:
- G791-10
- Brand:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Polyester | ||
Main Colour of Glove Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Reldeen Gloves, Black Colour, PU Coating - G791-10
Choose these black gloves from Reldeen to protect your hands in harsh work environments. They create a protective barrier between your hands and objects to prevent exposure to harmful substances, including oils and chemicals. As they have a polyester lining, they're comfortable and lightweight for use over long periods of time. Thanks to their elasticated knitted wrist, they'll fit snugly to prevent contaminants from reaching your skin. The cuffs are colour-coded so you can easily identify the size.
Features & Benefits
• PU coating on palms gives you a good grip in wet or oily environments
• Supplied in a pack of 12 pairs, so you'll have plenty in stock
Applications
• Horticulture
• Vehicle maintenance and repair
What size are these gloves?
These gloves are size 10, meaning they're suitable for use by personnel with larger hands.