Reldeen Black Polyester General Purpose Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-8052
Mfr. Part No.:
G791-08
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

8

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Black

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Reldeen Polyester Liner with Polyurethane Palm Coating, Size 8 - Medium


This range of polyester gloves from Reldeen are ideal for providing excellent hand protection in a variety of general purpose applications. Featuring a seamless polyester design with elasticated knit wrist, these versatile gloves offer excellent comfort and a secure fit. To compliment the design, the gloves also feature a polyurethane (PU) coating which provides enhanced protection against oils and liquids, while simultaneously offering a superior grip. These robust coated gloves are available in a variety of sizes, with colour coded cuffs allowing you to easily identify the different sizes prior to application.

Features and Benefits


Polyester material providing excellent hand comfort

Coated with Polyurethane (PU) offering superior grip and protection against oils and liquids

Seamless design for enhanced reliability

Elasticated knit wrist for a more secure fit

Lightweight yet highly durable

Colour coded cuffs to illustrate different sizes

Available in a range of popular sizes

Applications


Reldeen polyester work gloves with polyurethane coating are a versatile and robust type of glove, perfect for use in a range of environments. With a lightweight yet highly durable design, these work gloves can be used in a variety of areas including:

Automotive

Maintenance

Mechanical

Horticulture

General Purpose

Certifications


Category II PPE – Certified against PPE regulation (EU) 2016/425

EN 420:2003+A1:2009

EN388:2016

FAQs


What sizes are available?


2214834 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 7 - Small

2214835 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 8 - Medium

2214836 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 9 - Large

2214837 - Reldeen Polyester Liner with Polyurethane Palm Coating, Size 10 - Extra Large