Reldeen General Purpose Gloves, Size 7

Subtotal (1 pair)*

$1.28

(exc. GST)

$1.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$1.28

*price indicative

RS Stock No.:
219-8047
Mfr. Part No.:
G781-07
Brand:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

7

Primary Glove Application

General Purpose

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Reldeen Polyester Gloves with PVC Dot Palm Grip, Small (Size 07)


These lightweight yet robust work gloves from Reldeen are the ideal glove for general handling applications in a range of environments. Manufactured from polyester, these versatile work gloves offer excellent comfort and durability throughout the working day. Reldeen polyester gloves also feature PCV dot palm grips, offering enhanced grip for handling goods. Available in a range of sizes, these grip gloves are complimented by a colour coded cuff, allowing the correct size to be easily identified.

Features and Benefits


Polyester design offering a comfortable fit throughout the day
PVC dot grips on the palms, enhancing user grip for handling goods and tools
Colour coded cuffs allowing for quick and efficient application
Provides hand protection in low risk environments
Suitable for use in a range of environments
Available in a range of sizes

Applications


Reldeen polyester work gloves with PVC dotted palm grip can be used in various environments, offering excellent comfort and grip. These lightweight and flexible gloves are ideal for use in areas such as:
Assembly work
General Handling
Warehousing
Logistics

Certifications


CE – Category 1 – Minimal risk

FAQs


What sizes are available?


2214830 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Small (Size 07)
2214831 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Medium (Size 08)
2214832 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Large (Size 09)
2214833 - Reldeen Polyester Gloves with PVC Dot Palm Grip, Extra Large (Size 10)

Why use gloves with PVC dot grips?


Gloves with PVC grips provide the user with superior handling grip of tools and goods. Utilising a PVC dotted grip design, the gloves remain flexible and comfortable without compromising grip.