Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 8.5
- RS Stock No.:
- 428-362
- Mfr. Part No.:
- 73500085
- Brand:
- Ansell
Subtotal (1 pack of 20 pairs)*
$145.56
(exc. GST)
$160.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $145.56 | $7.278 |
*price indicative
- RS Stock No.:
- 428-362
- Mfr. Part No.:
- 73500085
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8.5 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Neoprene | |
| Main Colour of Glove | Cream | |
| Number of Gloves | 1Pair | |
| Range | TouchNTuff 73-500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8.5 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Neoprene | ||
Main Colour of Glove Cream | ||
Number of Gloves 1Pair | ||
Range TouchNTuff 73-500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Chemical splash-resistant neoprene gloves, ideal for Class 100 (ISO 5) cleanroom environments, offer specialized protection with splash resistance against a variety of chemical hazards.
Robust neoprene formulation
Latex free, chemical accelerator free
Related links
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 5.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 9
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 8
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 7.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 6.5
- Ansell TouchNTuff 73-500 Cream Neoprene Chemical Resistant Work Gloves, Size 7
- Ansell TouchNTuff 73-300 Cream Neoprene (Polychloroprene) Chemical Resistant Gloves 40 per Pack
