Ansell AccuTech 91-225 Natural Natural Rubber Latex Chemical Resistant Gloves, Size 6, 2 per Pack

Subtotal (1 pack of 20 pairs)*

$109.71

(exc. GST)

$120.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$109.71$5.486

*price indicative

RS Stock No.:
348-594
Mfr. Part No.:
91225060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Resistant Gloves

Size

6

Material

Natural Rubber Latex

Colour

Natural

Sub Type

Gloves

Powdered

No

Number of Gloves

2

Series

AccuTech 91-225

Food Safe

No

Anti-Static

No

Length

292mm

Standards/Approvals

ASTM D3577, ISO 9001:2015, AS/NZS 4179, EN ISO 374-5:2016, EN ISO 21420:2020, ISO 10282, ASTM D7160, UKCA, CE 0493, 21 CFR § 820, ISO 11193, EN 556, EN ISO 374-1:2016 Type B (LPT), ISO 14001, ISO 13485

Accepted Quality Level AQL

0.65

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell AccuTech 91-225 Series Sweatshirt & Fleeces, 292mm Length, 0.22mm Thickness - 91225060


This sterile natural rubber latex sweatshirt & fleeces product provides single-use hand protection for controlled environments and aseptic operations. It is intended for tasks requiring viral barrier properties and tactile sensitivity in Class100/ISO5 and other sterile cleanrooms, while also meeting relevant regulatory quality systems and manufacturing standards.

Features & Benefits


• Thin 0.22 mm wall thickness delivers enhanced tactile sensitivity
• 292 mm length offers extended forearm coverage for procedures
• Powdered interior improves donning speed under time pressure
• Chlorinated internal surface reduces friction for wearer comfort
• Tested freedom from holes at 0.65 AQL ensures low pinhole rates

Applications


• Suitable for aseptic filling and sterile labelling operations
• Ideal for sample taking and processing in cleanrooms
• Used for transferring liquids and solids in pharmaceutical lines
• Can be used when blending or compounding solids and liquids
• Suitable for biotechnology manufacturing quality-control tasks

What sterility method is used and how does it affect handling?


Sterilisation is performed by gamma irradiation at 25 kGy which provides a sterile package while maintaining glove tensile properties for handling delicate components.

Are these gloves appropriate for use with chemotherapy agents?


Yes, they have been evaluated and listed as tested for use with chemotherapy drugs in controlled environments.

What is the protein level and how might that impact users?


Total extractable protein is 50 μg/g or less, reduced during manufacture to lower allergen exposure for most users.

How are the gloves packaged and what is the typical carton quantity?


They are inner-wrapped and smart-packed, culminating in 200 pairs per lined carton with recyclable PE-based packaging components.

Which quality and regulatory frameworks apply to the product?


Production and quality adhere to ISO 9001:2015 and ISO 13485 among other listed standards, together with CE 0493 and UKCA approvals.

Related links