Ansell TouchNTuff 93-300 Green Nitrile Chemical Resistant Gloves, 100 per Pack
- RS Stock No.:
- 348-344
- Mfr. Part No.:
- 93300060
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$79.12
(exc. GST)
$87.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $79.12 | $0.791 |
*price indicative
- RS Stock No.:
- 348-344
- Mfr. Part No.:
- 93300060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TouchNTuff 93-300 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | ISO 18889:2019, ISO 13485, EN ISO 21420:2020, EC 2023/2006, EN ISO 374-1:2016 Type B JKPT, EU Food Contact Approved, ASTM D6319, CE 0493, UKCA, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN ISO 374-5:2016 Virus, Medical Device Regulation (EU) 2017/745 Class I, ISO 9001 | |
| Length | 30mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Colour Green | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TouchNTuff 93-300 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals ISO 18889:2019, ISO 13485, EN ISO 21420:2020, EC 2023/2006, EN ISO 374-1:2016 Type B JKPT, EU Food Contact Approved, ASTM D6319, CE 0493, UKCA, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN ISO 374-5:2016 Virus, Medical Device Regulation (EU) 2017/745 Class I, ISO 9001 | ||
Length 30mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Comfortable nitrile cleanroom gloves are designed for use in Class 100 (ISO 5) cleanroom environments. Offering a secure, tactile fit, they provide reliable protection while maintaining the high standards required for sensitive cleanroom applications.
ASTM D6319, CE 0493, Category III, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016
Silicone free design
Related links
- Ansell TouchNTuff 93-300 Green Nitrile General Handling Gloves, 100 per Pack
- Ansell TouchNTuff 93-250 Grey Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 93-163 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-670 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-665 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 93-700 Green Nitrile Sterile Disposable Nitrile Cleanroom Gloves 1 per Pack
- Ansell MicroFlex 93-283 Blue Nitrile Sweatshirt & Fleeces, 100 per Pack
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
