Ansell TouchNTuff 93-263 Blue Nitrile Chemical Resistant Gloves, Size XL, 100 per Pack
- RS Stock No.:
- 348-334
- Mfr. Part No.:
- 93263100
- Brand:
- Ansell
Subtotal (1 pack of 50 pairs)*
$55.00
(exc. GST)
$60.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.00 | $1.10 |
*price indicative
- RS Stock No.:
- 348-334
- Mfr. Part No.:
- 93263100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Size | XL | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | TouchNTuff 93-263 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 355mm | |
| Standards/Approvals | No | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Size XL | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 100 | ||
Series TouchNTuff 93-263 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 355mm | ||
Standards/Approvals No | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Disposable Gloves - 93263070
This disposable glove is specifically designed for various applications in environments requiring hygiene and protection. Made from nitrile, these gloves offer excellent versatility, ensuring users remain safe while handling different materials. Ideal for professionals in automation, electronics, and mechanical industries, they provide a reliable barrier against contaminants.
Features & Benefits
• Nitrile material ensures durability and puncture resistance
• Powder-free design prevents contamination from residue
• Food-safe certification allows safe handling of consumables
• Compliant with EN ISO 374 standards for chemical protection
• Anti-static properties protect sensitive electronic components
• Accepted Quality Level (AQL) of 1.5 for consistent quality assurance
Applications
• Suitable for food handling and preparation tasks
• Often employed in laboratory environments for chemical handling
• Can be used for electronic assembly and maintenance
• Applicable in mechanical industries for light assembly work
• Ideal for safe handling of sensitive components in automation
What makes these gloves suitable for use in food handling?
The gloves are food safe, crafted from nitrile material that does not release harmful residues, ensuring the safety of food products when handled. Their powder-free design eliminates the risk of contamination during food preparation.
Are these gloves effective for handling electronic components?
Yes, the anti-static properties of the gloves help prevent static discharge that can damage sensitive electronic components, making them an excellent choice for assembly and maintenance work in electronics.
How do these gloves meet safety standards?
These gloves comply with multiple safety standards, including EN ISO 374 for chemical protection and ASTM D6319 certification, ensuring they meet rigorous safety and quality requirements for professional use.
What is the benefit of the high-quality nitrile material used in these gloves?
Nitrile is known for its strength, puncture resistance, and flexibility, providing a secure fit while ensuring durability, which is essential for demanding tasks across various industries.
What considerations should I keep in mind for bulk purchases of these gloves?
When purchasing nitrile gloves in bulk, consider the specific needs of your industry, as well as storage conditions to maintain the integrity of the gloves. Ensure you check for the Accepted Quality Level (AQL) to guarantee consistent performance.
Related links
- Ansell Blue Nitrile Sweatshirt & Fleeces 100 per Pack
- Ansell Blue Nitrile Sweatshirt & Fleeces 100 per Pack
- Ansell Blue Nitrile Sweatshirt & Fleeces 100 per Pack
- Ansell MicroFlex 93-283 Blue Nitrile Sweatshirt & Fleeces, 100 per Pack
- Ansell MicroFlex 93-852 Black Nitrile Sweatshirt & Fleeces 500 per Pack
- Ansell VersaTouch 92-481 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-670 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
- Ansell TouchNTuff 92-665 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
