Ansell TouchNTuff 93-250 Grey Nitrile Chemical Resistant Gloves, 200 per Pack

Subtotal (1 box of 100 units)*

$37.37

(exc. GST)

$41.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$37.37$0.374

*price indicative

RS Stock No.:
348-328
Mfr. Part No.:
93250060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Chemical Resistant Gloves

Material

Nitrile

Colour

Grey

Sub Type

Gloves

Number of Gloves

200

Series

TouchNTuff 93-250

Food Safe

Yes

Anti-Static

Yes

Length

245mm

Standards/Approvals

ISO 9001, UKCA, EN 455-2, EN ISO 374-5:2016 Virus, EN ISO 374-1:2016 Type B JKPT, EN 455-1, ISO 16604, EN 1149-5:2018, ASTM D6319, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks, EN 455-3, EN ISO 21420:2020

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Disposable Gloves - 93250070


This type of disposable glove is essential for anyone requiring high levels of protection during tasks involving potential chemical exposure or food handling. Designed as disposable nitrile gloves, these powder-free gloves provide a barrier that is both safe for food contact and comfortable for extended wear. Perfectly suited for heavy-duty use, they combine durability with flexibility to meet the demands of various professional environments.

Features & Benefits


• Robust nitrile material minimises the risk of tearing during use

• Powder-free design ensures reduced allergy risk and irritation

• Food-safe certification allows compliance in food handling situations

• Textured surface enhances grip for secure handling of tools

• EN374 compliance guarantees effective protection against chemicals

• Available in bulk for high-volume needs and convenience

Applications


• Suitable for transferring liquids and solids in laboratories

• Applicable in food processing for safe handling practices

• Can be used for maintenance and repair of equipment

• Often employed in the automotive industry for protection during repairs

• Ideal for cleaning tasks in both industrial and laboratory settings

What measures are in place for allergen management concerning these gloves?


The gloves are powder-free, significantly reducing the likelihood of allergic reactions caused by powders. However, a small number of individuals may still have sensitivities to nitrile or other ingredients used in the gloves.

How should these gloves be stored to maintain their integrity?


To ensure optimal performance, gloves should be stored in a cool, dry place away from direct sunlight and any sources of ozone or ignition which could degrade the material.

Can these gloves be used for handling hazardous materials?


Yes, they meet the EN374 standard for chemical resistance, making them suitable for handling many hazardous materials while providing effective protection. Always consult specific guidelines for the materials in question.

Related links