Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- RS Stock No.:
- 348-306
- Mfr. Part No.:
- 92481070
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$3.98
(exc. GST)
$4.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3.98 | $0.04 |
*price indicative
- RS Stock No.:
- 348-306
- Mfr. Part No.:
- 92481070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5-7 S | |
| Primary Glove Application | Food Industry | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Gloves | |
| Range | VersaTouch 92-481 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5-7 S | ||
Primary Glove Application Food Industry | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Gloves | ||
Range VersaTouch 92-481 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell VersaTouch light blue nitrile gloves offer extended hand protection for food handling jobs. With an extended cuff for added coverage of the wrist and forearm, these versatile gloves provide enhanced protection and comfort while maintaining flexibility for detailed tasks.
FDA21 CFR 177 2600 US Food Contact Approved, Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT
Ideal for food handling
Ideal for food handling
Related links
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 8.5-9 L
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 9.5-10 XL
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 7.5-8 M
- Ansell VersaTouch 92-471 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-205 White Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 92-665 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-471 Blue Nitrile Food Industry Work Gloves, Size 7.5-8 M
