Ansell HyFlex 11-300 White Polyamide Gloves, Size 10
- RS Stock No.:
- 348-048
- Mfr. Part No.:
- 11300100
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$45.58
(exc. GST)
$50.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $45.58 | $3.798 |
*price indicative
- RS Stock No.:
- 348-048
- Mfr. Part No.:
- 11300100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Polyamide | |
| Lining Material | Nylon | |
| Colour | White | |
| Resistance Features | Good Dexterity | |
| Series | HyFlex 11-300 | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 16350:2014 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Polyamide | ||
Lining Material Nylon | ||
Colour White | ||
Resistance Features Good Dexterity | ||
Series HyFlex 11-300 | ||
Number of Gloves 24 | ||
Standards/Approvals EN 16350:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Industrial Gloves provide exceptional comfort, dexterity, and durability for light-duty tasks. The HyFlex 11-300 seamless gloves feature a textile liner with a high-elasticity polyamide thread, ensuring an optimal fit and superior flexibility. Designed for practicality, their ambidextrous construction allows for easy donning and removal while extending wear life, making them a reliable choice for various industrial applications.
Low-linting by design reducing contamination risks and safeguarding product integrity
Ambidextrous design
Nylon liner
Related links
- Ansell HyFlex 11-300 White Polyamide Trousers, Size 08
- Ansell HyFlex 11-300 White Polyamide Trousers, Size 07
- Ansell HyFlex 11-300 White Polyamide Trousers, Size 09
- Ansell HyFlex 11-300 White Polyamide Glove, Size 11
- Ansell HyFlex 11-948 Blue Fibreglass Size 8, Nitrile Coating
- Ansell HyFlex 48-135 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 48-105 White Nylon Size 10, Polyurethane Coating
- Ansell HyFlex 70-225 Yellow Kevlar Trousers, Size 10
