Ansell ActivArmr 80-813 Black Acrylic, Aramid, Glass Fibre Cut Resistant, Heat Resistant Cut Resistant Gloves, Size 8,

Subtotal (1 pack of 6 pairs)*

$287.22

(exc. GST)

$315.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$287.22$47.87

*price indicative

RS Stock No.:
348-008
Mfr. Part No.:
80813VP080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8

Primary Glove Application

Cut Resistant, Heat Resistant

Glove Material

Acrylic, Aramid, Glass Fibre

Main Colour of Glove

Black

Glove Coating

Neoprene

Number of Gloves

12Pairs

Range

ActivArmr 80-813

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Comfortable flame-resistant gloves provide advanced protection against arc flash and cuts. Designed for safety in high-risk environments, they combine flame resistance with cut protection, ensuring reliable hand safety during electrical and industrial tasks.

Satisfies CGSB 155.20 2000 FR standards

Advanced cut protection

Related links