Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
- RS Stock No.:
- 346-528
- Mfr. Part No.:
- 92134110
- Brand:
- Ansell
Subtotal (1 box of 90 units)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1.92 | $0.021 |
*price indicative
- RS Stock No.:
- 346-528
- Mfr. Part No.:
- 92134110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10.5-11 XXL | |
| Primary Glove Application | Extra Grip | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Gloves | |
| Range | MicroFlex 92-134 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10.5-11 XXL | ||
Primary Glove Application Extra Grip | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Gloves | ||
Range MicroFlex 92-134 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable Gloves - 92134090 Box
This disposable gloves category is designed to offer reliable hand protection in various professional environments. Crafted from high-quality nitrile, these gloves are suitable for medical and minimal risk applications while ensuring comfort and dexterity. The powder-free formulation makes these gloves a skin-friendly choice for users who require frequent glove changes without irritation.
Features & Benefits
• Soft nitrile formulation ensures maximum comfort and fit
• Textured fingertips provide enhanced grip for safety
• Lightweight design enhances tactile sensitivity
• Food safe certification allows for safe food handling
• Versatile application across multiple industries enhances usability
• Textured fingertips provide enhanced grip for safety
• Lightweight design enhances tactile sensitivity
• Food safe certification allows for safe food handling
• Versatile application across multiple industries enhances usability
Applications
• Suitable for standard medical examinations
• Can be used for handling food products safely
• Often employed in light assembly tasks within manufacturing
• Ideal for lab work, including analysis and compounding
• Applicable in janitorial tasks for waste disposal
• Can be used for handling food products safely
• Often employed in light assembly tasks within manufacturing
• Ideal for lab work, including analysis and compounding
• Applicable in janitorial tasks for waste disposal
What are the benefits of using powder-free gloves in medical environments?
Powder-free gloves reduce the risk of contamination and allergic reactions associated with powdered gloves. They also provide a better fit and comfort, allowing for prolonged use during medical procedures.
How do these gloves meet international safety standards?
These gloves comply with EN ISO 374 and ASTM D6319, ensuring they meet stringent requirements for chemical resistance and performance. This makes them suitable for various applications in healthcare and industrial sectors.
What steps should be followed for the proper storage of these gloves?
To maintain their quality, gloves should be stored in a cool, dry environment away from direct sunlight and sources of ozone or ignition. This preserves their integrity and extends their shelf life.
Can these gloves be used by people with sensitive skin?
Yes, they are made from a skin-friendly nitrile material that is free from latex, making them suitable for individuals with latex allergies or sensitivities.
Related links
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
- Ansell MicroFlex 93-852 Black Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
