Ansell AccuTech 91-225 Natural Natural Rubber Latex Disposable Gloves, Size 9, 2 per Pack
- RS Stock No.:
- 346-519
- Mfr. Part No.:
- 91225090
- Brand:
- Ansell
Subtotal (1 pack of 20 pairs)*
$109.71
(exc. GST)
$120.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $109.71 | $5.486 |
*price indicative
- RS Stock No.:
- 346-519
- Mfr. Part No.:
- 91225090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Gloves | |
| Size | 9 | |
| Material | Natural Rubber Latex | |
| Colour | Natural | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 2 | |
| Series | AccuTech 91-225 | |
| Food Safe | No | |
| Anti-Static | No | |
| Length | 292mm | |
| Standards/Approvals | UKCA, ISO 13485, ASTM D7160, ASTM D3577, CE 0493, AS/NZS 4179, ISO 10282, ISO 11193, EN ISO 374-1:2016 Type B (LPT), ISO 9001:2015, EN ISO 21420:2020, EN ISO 374-5:2016, EN 556, ISO 14001, 21 CFR § 820 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Gloves | ||
Size 9 | ||
Material Natural Rubber Latex | ||
Colour Natural | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 2 | ||
Series AccuTech 91-225 | ||
Food Safe No | ||
Anti-Static No | ||
Length 292mm | ||
Standards/Approvals UKCA, ISO 13485, ASTM D7160, ASTM D3577, CE 0493, AS/NZS 4179, ISO 10282, ISO 11193, EN ISO 374-1:2016 Type B (LPT), ISO 9001:2015, EN ISO 21420:2020, EN ISO 374-5:2016, EN 556, ISO 14001, 21 CFR § 820 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Sterile disposable latex gloves offer viral protection for aseptic applications. Designed with heightened comfort and dexterity, their hand-specific ergonomic fit ensures a snug, comfortable wear, making them ideal for tasks that require precision and protection in sterile environments.
Ideal balance of protection and tactile sensitivity
Hand protection that blends comfort and dexterity
Related links
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Protective Hood 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Sweatshirt & Fleeces 2 per Pack
- Ansell AccuTech 91-225 Natural Natural Rubber Latex Sweatshirt & Fleeces 2 per Pack
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Gloves, Natural Rubber Coating
- Ansell AlphaTec 87-600 Natural Natural Rubber Latex Gloves, Natural Rubber Coating
